2010/03/20

BELDEN - 8777 - CABLE, 8777, 3PAIR, PER M

BELDEN,8777,CABLE, 8777, 3PAIR, PER M
Image is for illustrative purposes only.
Please refer to product description
BELDEN
Manufacturer:
BELDEN
Newark Part Number:
18K8434
Manufacturer Part No:
8777

RoHS Compliance : RoHS Compliant Yes

Description
  • CABLE, 8777, 3PAIR, PER M
  • No. of Pairs:3
  • Outer Insulation Colour:Chrome
  • Outer Insulation Material:PVC
  • Conductor Material:Tinned Copper
  • Conductor Area CSA:0.325mm2
  • Conductor Make-up:7 / 30AWG
  • External Diameter:7.65mm
  • RoHS Compliant: Yes

Availability

Availability: 220

In-stock Farnell Direct Ship products will ship from UK in 5-7 business days to destinations within the continental United States.

A $20 per order service charge applies for all Farnell products in lieu of a freight charge.
Farnell UK Direct Ship

 - Non-Cancelable/Non-Returnable
Handling Fee $20 per order
Delivery within 7 business days

Price For: 1 Meter

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $4.50  

  1. Qty

Price

Qty Price
1  - 99 $4.50
100  - 249 $3.60
250  - 499 $3.29
500  - 999 $3.02
1000+  $2.78

Product Information Product Attributes Similar Products

----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----