
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4,081.400 |
| 5+ | $3,923.560 |
| 10+ | $3,788.260 |
Product Information
Product Overview
The 8777 0601000 is a 3-pair Shielded Cable with 22AWG stranded tinned copper conductors and a polypropylene insulation. The 8777 series multi-conductor shielded twisted pair cable comes with a Beldfoil® aluminum foil-polyester inner shield, 22AWG tinned copper inner shield drain wire and a chrome PVC jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 351.408N Maximum recommended pulling tension
- 0.59058µH/m Nominal inductance
- 98.43pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 49.215Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Technical Specifications
Shielded
22AWG
1000ft
Chrome
300V
Tinned Copper
-
3 Pair
0.325mm²
304.8m
7 x 30AWG
PVC
6.934mm
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 8777 0601000
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
