Low

8761 060U500 - 

Multipair Shielded Cable, Audio Control, Chrome, 1 Pair, 22 AWG, 0.325 mm², 500 ft, 152.4 m

8761 060U500 - Multipair Shielded Cable, Audio Control, Chrome, 1 Pair, 22 AWG, 0.325 mm², 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8761 060U500
Newark Part No.:
02F4247
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
1 Pair
:
22AWG
:
0.325mm²
:
500ft
:
152.4m
:
7 x 30AWG
:
300V
:
PVC
:
Copper
:
4.445mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8761 060U500 from Belden is a multi conductor single pair cable. This cable is UL recognized and CSA certified.
  • 22AWG stranded (7x30) tinned copper conductors
  • Polyethylene insulation
  • Overall Beldfoil shield (100% coverage)
  • Polyvinyl chloride (PVC) jacket
  • Overall nominal diameter of 0.175inch
  • Operating temperature range from -20°C to 60°C
  • Nominal characteristic impedance of 64ohm
  • Nominal conductor DC resistance of 16ohm/1000ft at 20°C
  • Maximum operating voltage of 300Vrms (UL AWM style 2092)
  • Maximum recommended current of 2.9A per conductor at 25°C

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

17 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$311.58 $ 311.58
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $311.58
5 + $298.97
10 + $288.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.