- Manufacturer:
- BELDEN
- Newark Part Number:
- 26K1644
- Manufacturer Part No:
- 8723 060BULK
Availability
|
Availability:
0
|
- Non-Cancelable/Non-Returnable
Lead Time 29 days
Price For: 1 Foot
Minimum Order Quantity: 50
Order Multiple Quantity: 1
Price: Call for price
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 8723 060100 |
BELDEN CABLE, SHLD MULTIPR, 2PR, 100FT, 300V, CHROME Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; LAN Category:(Not Available); No. of Pairs:2; Conductor Size AWG:22AWG; (
Write a Review
|
Ask a Question
)
|
114 |
Price For: Spool of 100
|
|
||||||||||
|
114 available to ship today
|
||||||||||||||
| 8723 060U1000 |
BELDEN CABLE, SHLD MULTIPR, 2PR, 22AWG, 1000FT, 300V, PVC, CHROME Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:(Not Available); No. of Pairs:2; Conductor Size AWG:22AWG; (
Write a Review
|
Ask a Question
)
|
35 |
Price For: Spool of 1,000
|
|
||||||||||
|
35 available to ship today
|
||||||||||||||
| 8723 060U500 |
BELDEN CABLE, SHLD MULTIPR, 2PR, 22AWG. 500FT, 300V, CHR Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; LAN Category:(Not Applicable); No. of Pairs:2; Conductor Size AWG:22AWG; (
Write a Review
|
1
Q&A
)
|
16 |
Price For: Spool of 500
|
|
||||||||||
|
16 available to ship today
|
||||||||||||||
| 8723 060500 |
BELDEN SHLD MULTIPR CABLE 2PR 500FT 300V CHR Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; LAN Category:(Not Applicable); No. of Pairs:2; Conductor Size AWG:22AWG; (
Write a Review
|
Ask a Question
)
|
15 |
Price For: Spool of 500
|
|
||||||||||
|
15 available to ship today
|
||||||||||||||
| 8723 0601000 |
BELDEN CABLE, SHLD MULTIPR, 2PR, 22AWG, 1000FT, 300V, CHR Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:(Not Applicable); No. of Pairs:2; Conductor Size AWG:22AWG; (
Write a Review
|
Ask a Question
)
|
19 |
Price For: Spool of 1,000
|
|
||||||||||
|
19 available to ship today
|
||||||||||||||
| 8723SB 0101000 |
BELDEN SHLD MULTIPR CABLE 2PR 1000FT 300V BLK Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:(Not Applicable); No. of Pairs:2; Conductor Size AWG:22AWG; (
Write a Review
|
Ask a Question
)
|
3 |
Price For: Spool of 1,000
|
|
||||||||||
|
3 available to ship today
|
||||||||||||||
| 7796A B591000 |
BELDEN BUNDLED COAX CABLE, RG-59/U, 1000FT, BLACK Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Coaxial Cable Type:RG59; Conductor Size AWG:20AWG; Jacket Color:Black; (
Write a Review
|
Ask a Question
)
|
0
|
Price For: Spool of 1,000
|
|
||||||||||
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable (Lead Time 25 days) |
||||||||||||||


