New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BELDEN - 8723 060500 - SHLD MULTIPR CABLE 2PR 500FT 300V CHR

BELDEN8723 060500
Image is for illustrative purposes only.
Please refer to product description
BELDEN
Manufacturer:
BELDEN
Newark Part Number:
88K1501
Manufacturer Part No:
8723 060500

Technical Data Sheet (95.77KB) EN
Technical Data Sheet (95.77KB) EN

Product Information
  • SHLD MULTIPR CABLE 2PR 500FT 300V CHR
  • Reel Length (Imperial): 500ft
  • Reel Length (Metric): 152.4m
  • LAN Category: (Not Applicable)
  • No. of Pairs: 2
  • Conductor Size AWG: 22AWG
  • Jacket Color: Chrome
  • Jacket Material: PVC (Polyvinyl Chloride)
  • RoHS Compliant: Yes

Availability

15 available to ship today

Price For: Spool of 500

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $243.46  

  1. Qty

Price

Qty Price
1  - 4 $243.46
5  - 9 $231.66
10+  $224.28
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
8723 060U1000

BELDEN

CABLE, SHLD MULTIPR, 2PR, 22AWG, 1000FT, 300V, PVC, CHROME

Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; LAN Category:(Not Available); No. of Pairs:2; Conductor Size AWG:22AWG;

35
Price
For: Spool of 1,000
1+
$486.92
5+
$463.31
10+
$448.56

35 available to ship today

8723 060BULK

BELDEN

2 SH PR #22 PP PVC CHROME BULK

0
Price
For: 1 Foot
Call for price
This product cannot be ordered
Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 29 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
CPLCRBC-BR

BELDEN

CABLE PRO DOUBLE BUBBLE COMPRESSION RBC TOOL

Body Material:Chromoly Alloy; Features:Incl. 1 Interchangeable Adapter Tip; For Use With:Double Bubble F, RCA and BNC Compression Connectors; Series:Cable Pro;

13
Price
For: 1 Each
1+
$93.48
5+
$88.94
10+
$86.11

13 available to ship today
EMSK3-1-X0

PANDUIT

CABLE TIE MOUNT & EPOXY KIT

Kit Contents:3-Pcs of EMS Mounts, Epoxy Cup, Mixer Stick; Accessory Type:Cable Tie Mount ; RoHS Compliant: Yes;

64
Price
For: 1 Each
1+
$9.20
5+
$8.82
10+
$8.48
25+
$8.15
more...

64 available to ship today
-Ground Delivery Only
8409-0342

PRO POWER (FORMERLY FROM SPC)

CABLE TIES

Cable Tie Length:110.79mm; Cable Tie Width:2.49mm; Cable Tie Material:Nylon 6.6; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:1.59mm;

57
Price
For: Pack of 100
1+
$29.47
3+
$27.67
5+
$26.55
10+
$25.19

57 available to ship today
1116571-1

TE CONNECTIVITY / AMP

WIRE & CABLE CUTTERS

Overall Length:123.81mm; Cut Type:Standard; For Use With:610XC 4 Pair ; RoHS Compliant: NA;

8
Price
For: 1 Each
1+
$16.63
5+
$15.64

8 available to ship today
8723 060U100

BELDEN

CABLE, SHLD MULTIPR, 2PR, 22AWG, 100FT, 300V

Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; LAN Category:(Not Applicable); No. of Pairs:2; Conductor Size AWG:22AWG;

7
Price
For: Roll of 1
1+
$63.30
10+
$61.39
25+
$59.75
50+
$57.84
more...

7 available to ship today
JIC-1626

JONARD

WIRE STRIPPER AND CUTTER

Stripping Capacity AWG:16AWG; For Use With:Solid Wires; Stripping Capacity mm2:1.29mm ; RoHS Compliant: NA;

5
Price
For: 1 Each
1+
$10.92

5 available to ship today
JIC-2030

JONARD

WIRE STRIPPER AND CUTTER

Stripping Capacity AWG:20AWG; For Use With:Solid Wires; Stripping Capacity mm2:0.81mm ; RoHS Compliant: NA;

6
Price
For: 1 Each
1+
$10.92

6 available to ship today
PLA2S-A-Q

PANDUIT

CABLE TIE MOUNT

Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Tie Material:Nylon 6.6; Tensile Strength N/m :222N/m ; Tensile Strength Pounds:50lb;

0
Price
For: Pack of 25
1+
$45.91
3+
$42.96
5+
$41.28
10+
$39.17

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 29 days)
8408-TWT

DURATOOL (FORMERLY FROM SPC)

CABLE TIE INSTALLATION TOOL KIT

Kit Contents:100-Pcs of Beaded, 200-Pcs of Twist-Type Wire Ties, Kit Lid Label; Accessory Type:Cable Tie ; RoHS Compliant: NA;

4
Price
For: 1 Each
1+
$46.75
10+
$34.58
25+
$27.36
100+
$25.96
more...

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
MEGA STRIP

ABECO

MEGASTRIP WIRESTRIPPER, 25SQ.MM

Strip Length:10mm; For Use With:Electrical Cables & Wires; SVHC:No SVHC (20-Jun-2013); External Width:25mm; Height:140mm;

3
Price
For: 1 Each
1+
$238.95
10+
$221.32
25+
$204.68
50+
$196.84
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

3 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Cable - Multipaired Shielded) OR (8723 060500)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Spool of 1,000
$486.92
1 Foot
Call for price
This product cannot be ordered

Accessories

1 Each
$9.20
PRO POWER (FORMERLY FROM SPC) 8409-0342
Pack of 100
$29.47