Low

8723 060100 - 

Multiconductor Shielded Cable, 100 ft New

8723 060100 - Multiconductor Shielded Cable, 100 ft

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8723 060100
Newark Part No.:
31AC4919
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Two Pair Individually Shielded Audio Cable Perfect for sending balanced or unbalanced audio signals in residential and commercial sound applications. Two individually shielded pairs are color coded red/black and green/white.
  • 100' length
  • 22AWG stranded tinned copper conductors
  • 24AWG drain wire
  • Beldfoil r aluminum-polyester shield on each pair
  • Chrome PVC jacket
  • CM rated
  • Suitable for in-wall use
  • Belden #8723Available in a variety of lengths
  • Item #36F1033WA, 100'
  • Item #36F1033WF, 500'
  • Item #36F1033WM, 1000'

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$70.57 $ 70.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $70.57
5 + $67.72
10 + $65.27
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.