Low

8527 010100 - 

Wire, Hook Up, PVC, Black, 12 AWG, 100 ft, 30.5 m

8527 010100 - Wire, Hook Up, PVC, Black, 12 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8527 010100
Newark Part No.:
02F5060
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PVC
:
Black
:
12AWG
:
-
:
100ft
:
30.5m
:
65 x 30AWG
:
1kV
:
Tinned Copper
:
3.251mm
:
MIL-W-76C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8527 010100 is a 100ft 1-conductor Hook-up/Lead Wire with 12AWG stranded (65 x 30) tinned copper conductors and black extruded PVC jacket. Uses uni-strand tinned copper conductors, in this type of construction, the bare copper wires are stranded, then tinned to coat the strands and also to fill in the interstices between the strands. This allows for easier wire stripping with no re-twisting operation. PVC insulation is fast stripping, resists oil, solvents and ozone. The colors are bright and remain distinct after processing.
  • Medium wall

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALPHA WIRE

Wire, Hook Up MIL-W-76B Type MW, PVC, Black, 12 AWG, 3.315 mm², 100 ft, 30.5 m

1 in stock

Spool of 100

1+ $214.91 5+ $208.13 10+ $194.55

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$214.92 $ 214.92
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $214.92
5 + $206.23
10 + $198.77
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.