Low

BELDEN  8500-100-14  WIRE/CABLE

BELDEN-8500-100-14-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BELDEN
  • Newark Part No.: 93B5466
  • Manufacturer Part No 8500-100-14

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
05F1808
8500 0141000
Technical Data Sheet}  

8500 0141000

BELDEN

HOOK-UP WIRE 1000FT 16AWG CU WHITE/BLACK

HOOK-UP WIRE 1000FT 16AWG CU WHITE/BLACK; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Size AWG:16AWG; Conductor Area CSA:-; Jacket Color:White, Black; Jacket Material:PVC (Polyvinyl Chloride) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $538.55 5+ $516.76 10+ $498.08

Buy
    Supplier lead time 4 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought