Low

8489 060500 - 

Multiconductor Unshielded Cable, Audio Control, Chrome, 4 Conductor, 18 AWG, 500 ft, 152.4 m

8489 060500 - Multiconductor Unshielded Cable, Audio Control, Chrome, 4 Conductor, 18 AWG, 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8489 060500
Newark Part No.:
15B3369
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
4Conductor
:
18AWG
:
-
:
500ft
:
152.4m
:
19 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
6.528mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8489 060500 is a 152.4m 4-core chrome Unshielded Multiconductor Cable for use with the audio control and instrumentation. It has stranded tinned copper conductors, PVC insulation and jacket.
  • 369.201N Maximum recommended pulling tension
  • -20 to 60°C Operating temperature range

Applications

Industrial, Audio

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$571.25 $ 571.25
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $571.25
5 + $548.14
10 + $528.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.