Low

8458 060100 - 

Multiconductor Unshielded Cable, Audio Control, Chrome, 15 Conductor, 22 AWG, 100 ft, 30.48 m

8458 060100 - Multiconductor Unshielded Cable, Audio Control, Chrome, 15 Conductor, 22 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8458 060100
Newark Part No.:
87K7184
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
15Conductor
:
22AWG
:
-
:
100ft
:
30.48m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
8.001mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8458 060100 is a 100ft 15-conductor unshielded Audio, Control and Instrumentation Cable with 22AWG stranded (7 x 30) tinned copper conductors and chrome PVC jacket and insulation. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 34pF/ft Conductor to shield nominal capacitance
  • 15.6Ω/1000ft at 20°C Nominal conductor DC resistance
  • UL1685 FT4 Loading flame tested

Applications

Audio, Automation & Process Control, Sensing & Instrumentation, Signal Processing

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$300.94 $ 300.94
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $300.94
5 + $288.76
10 + $278.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.