Low

8457 060U500 - 

Multiconductor Unshielded Cable, Audio Control, Chrome, 12 Conductor, 22 AWG, 500 ft, 152.4 m

8457 060U500 - Multiconductor Unshielded Cable, Audio Control, Chrome, 12 Conductor, 22 AWG, 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8457 060U500
Newark Part No.:
02F4307
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
12Conductor
:
22AWG
:
-
:
500ft
:
152.4m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
6.909mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8457 060U500 is a 12-conductor Unshielded Cable with 22AWG stranded tinned copper conductors and PVC insulation. This multi-conductor cable comes with a chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 489.302N Maximum recommended pulling tension
  • 0.55777µH/m Nominal inductance
  • 111.554pF/m Nominal capacitance conductor to conductor
  • 51.1836Ω/km at 20°C Nominal conductor DC resistance (DCR)
  • -20 to 80°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$676.73 $ 676.73
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $796.15
5 + $763.94
10 + $736.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.