Low

8445 060U500 - 

Multiconductor Unshielded Cable, Audio Control, Chrome, 5 Conductor, 22 AWG, 500 ft, 152.4 m

8445 060U500 - Multiconductor Unshielded Cable, Audio Control, Chrome, 5 Conductor, 22 AWG, 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8445 060U500
Newark Part No.:
02F4083
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
5Conductor
:
22AWG
:
-
:
500ft
:
152.4m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
4.928mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8445 060U500 is a 152.4m 5-core chrome Unshielded Multiconductor Cable for use with the audio, control and instrumentation. It has stranded tinned copper conductors, PVC insulation and jacket.
  • 0.55777µH/m Nominal inductance
  • 204.617N Maximum recommended pulling tension
  • -20 to 80°C Operating temperature range

Applications

Industrial, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$438.65 $ 438.65
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $438.65
5 + $420.90
10 + $405.68
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.