Low

BELDEN  8442-100  WIRE/CABLE

BELDEN-8442-100-

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: BELDEN
  • Newark Part No.: 94B7551
  • Manufacturer Part No 8442-100

Product Information


Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
87K2770
8442 060100
Technical Data Sheet}  

8442 060100

BELDEN

CABLE, UNSHLD MULTICOND, 2COND, 22AWG, 100FT, 300V

CABLE, UNSHLD MULTICOND, 2COND, 22AWG, 100FT, 300V; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:2; Conductor Size AWG:22AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 30AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

49

1+ $38.13 5+ $36.59 10+ $35.27

Buy
  • 49 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought