Low

BELDEN  8442 060U1000  Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 1000 ft, 304.8 m

BELDEN 8442 060U1000
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8442 060U1000
Newark Part No.:
87K7178
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 8442 060U1000 is a 304.8m 2-core Unshielded Speaker Cable with stranded high-conductivity tinned copper conductors, PVC insulation, twisted pair and a chrome PVC jacket.
  • 0.2µH/ft Nominal inductance
  • 18lb Maximum recommended pulling tension
  • -20 to 60°C Operating temperature range

 

Product Information

Jacket Color:
Chrome
No. of Conductors:
2Conductor
Wire Gauge:
22AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 30AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
4.318mm
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes