Low

8442 060500 - 

Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 500 ft, 152.4 m

8442 060500 - Multiconductor Unshielded Cable, Speaker, Chrome, 2 Conductor, 22 AWG, 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8442 060500
Newark Part No.:
92B6703
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Chrome
:
2Conductor
:
22AWG
:
-
:
500ft
:
152.4m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
4.318mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8442 060500 is a 152.4m 2-core Unshielded Speaker Cable with stranded high-conductivity tinned copper conductors, PVC insulation, twisted pair and a chrome PVC jacket.
  • 0.2µH/ft Nominal inductance
  • 18lb Maximum recommended pulling tension
  • -20 to 60°C Operating temperature range

Applications

Industrial, Audio

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$191.26 $ 191.26
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price
1 + $191.26
5 + $183.52
10 + $176.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.