Low

8413 010100 - 

Belden 8413 100ft 24 AWG/2 Conductor Mic Cable New

8413 010100 - Belden 8413 100ft 24 AWG/2 Conductor Mic Cable

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8413 010100
Newark Part No.:
31AC4915
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed for flexibility, service and reliable signal transmission at audio frequencies. Shielded single conductor cable is used in high impedance systems and multi-conductor cable is used in low impedance applications. Rubber jacketed cable for abrasion and impact resistance, allows cable to lie flat. Tinned cadmium bronze conductors, rubber insulated and tinned copper braid shield. 100'.
  • Length: 100'
  • Conductor size: 24 AWG
  • Number of conductors: 2
  • Conductor Material: Tinned copper
  • Jacket: EPDM Rubber

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$174.00 $ 174.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $174.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.