Low

83284 009100 - 

Coaxial Cable, Hi Temp MIL-C-33, White, 26 AWG, 7 x 34AWG, 100 ft, 30.48 m

83284 009100 - Coaxial Cable, Hi Temp MIL-C-33, White, 26 AWG, 7 x 34AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83284 009100
Newark Part No.:
02F5771
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
White
:
26AWG
:
-
:
7 x 34AWG
:
100ft
:
30.48m
:
FEP
:
SPCCS (Silver Plated Copper Coated Steel)
:
2.49mm
:
RG316
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83284 009100 is a white RG316 Coaxial Cable with tetrafluoroethylene (TFE) insulation, silver-plated copper covered steel conductor and fluorinated ethylene propylene (FEP) jacket. The coaxial cable features silver-plated copper braid shield (95% coverage).
  • 0.219μH/m Nominal inductance
  • 95.14pF/m Conductor to shield nominal capacitance
  • 69.5% Nominal velocity of propagation
  • 4.85ns/m Nominal delay
  • 900VRMS Voltage
  • -70 to +200°C Operating temperature range
  • 900VRMS Voltage

Applications

Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

6 Further stock expected to ship on Mar 1, 2018

More stock available week commencing 3/19/18
$219.00 $ 219.00
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $219.00
5 + $210.14
10 + $202.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.