Low

83043 002100 - 

Wire, Hook Up, Hi Temp, PTFE, Red, 30 AWG, 100 ft, 30.48 m

83043 002100 - Wire, Hook Up, Hi Temp, PTFE, Red, 30 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83043 002100
Newark Part No.:
87K6269
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTFE
:
Red
:
30AWG
:
-
:
100ft
:
30.48m
:
7 x 38AWG
:
250V
:
Silver Plated Copper
:
0.61mm
:
MIL-W-16878/4, UL 1371
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83043 002100 is a Hook-up/Lead Wire with 30AWG stranded silver plated copper conductor and a red extruded tetrafluoroethylene PTFE insulation. PTFE is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties. PTFE is generally restricted to applications requiring its special characteristics because its basic resin and processing costs are relatively high.
  • 105°C UL Temperature rating

Applications

Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/26/18
$37.98 $ 37.98
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $42.20
5 + $40.49
10 + $39.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.