New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BELDEN - 83025 002100 - HOOK-UP WIRE, 100FT, 22AWG, CU, RED

BELDEN83025 002100
Image is for illustrative purposes only.
Please refer to product description
BELDEN
Manufacturer:
BELDEN
Newark Part Number:
87K1643
Manufacturer Part No:
83025 002100

Technical Data Sheet (91.96KB) EN
Technical Data Sheet (91.96KB) EN

Product Information
  • HOOK-UP WIRE, 100FT, 22AWG, CU, RED
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.48m
  • Conductor Size AWG: 22AWG
  • Jacket Color: Red
  • Jacket Material: PTFE (Polytetrafluoroethylene)
  • Conductor Material: Copper
  • Voltage Nom.: 1000V
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1220

Catalog Page/Catalog Number:

1220 / 131

1220 / 130

1231 / 129

Availability

13 available to ship today

Price For: Spool of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $55.97  

  1. Qty

Price

Qty Price
1  - 4 $55.97
5  - 9 $53.26
10+  $51.56
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
83005 002100

BELDEN

HOOK-UP WIRE, 100FT, 22AWG, CU, RED

Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Jacket Color:Red; Jacket Material:TFE (Tetrafluoroethylene);

95
Price
For: Spool of 100
1+
$49.42
5+
$47.03
10+
$45.53

95 available to ship today
1551 RD005

ALPHA WIRE

HOOK-UP WIRE, 100FT, 22AWG, CU, RED, 1KV

Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Jacket Color:Red; Jacket Material:PVC (Polyvinyl Chloride);

100
Price
For: Spool of 100
1+
$30.02
5+
$29.02
10+
$27.02

100 available to ship today
1855 RD005

ALPHA WIRE

HOOK-UP WIRE, 100FT, 22AWG, CU, RED

Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm ; Jacket Color:Red;

7
Price
For: Spool of 100
1+
$30.21
5+
$29.21
10+
$27.19

7 available to ship today
5855/7 RD005

ALPHA WIRE

HOOK-UP WIRE, 100FT, 22AWG, CU, RED

Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Conductor Size AWG:22AWG; Conductor Area CSA:0.357mm ; Jacket Color:Red;

99
Price
For: Spool of 100
1+
$89.95
5+
$87.22
10+
$81.77

Supplier Stock products that show available inventory are in stock at the supplier and will ship within 7 business days.Supplier Stock  - Non-Cancelable/Non-Returnable
(Ships within 7 business days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Wire - Single Conductor) OR (83025 002100)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

Spool of 100
$49.42
Spool of 100
$30.02
Spool of 100
$30.21