Low

83007 006100 - 

Wire, Hook Up, Hi Temp, PTFE, Blue, 20 AWG, 100 ft, 30.48 m

83007 006100 - Wire, Hook Up, Hi Temp, PTFE, Blue, 20 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83007 006100
Newark Part No.:
87K2732
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTFE
:
Blue
:
20AWG
:
-
:
100ft
:
30.48m
:
19 x 32AWG
:
600V
:
Copper
:
1.422mm
:
UL 1213
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83007 006100 is a 30.48m light blue hi-temp Hook-up/Lead Wire with PTFE jacket, stranded silver-coated copper conductor insulation and an extruded TFE PTFE.

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

29 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$82.01 $ 82.01
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $82.01
5 + $78.69
10 + $75.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.