You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

83004 010100 - 

Wire, Hook Up, Hi Temp, TFE, Black, 24 AWG, 100 ft, 30.48 m

83004 010100 - Wire, Hook Up, Hi Temp, TFE, Black, 24 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83004 010100
Newark Part No.:
87K2719
Technical Datasheet:
83004 010100 Datasheet
See all Technical Docs

Product Information

:
TFE
:
Black
:
24AWG
:
-
:
100ft
:
30.48m
:
7 x 32AWG
:
600V
:
Silver Plated Copper
:
1.118mm
:
UL 1213
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 83004 010100

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALPHA WIRE

Wire, Hook Up, PTFE, Black, 24 AWG, 0.24 mm², 100 ft, 30.5 m

23 in stock

Spool of 100

1+ $80.07 5+ $77.54 10+ $72.90

ALPHA WIRE

Wire, Hook Up MIL-W-76B Type MW, PVC, Black, 24 AWG, 0.23 mm², 100 ft, 30.5 m

5 in stock

Spool of 100

1+ $36.73 5+ $35.57 10+ $33.25

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

48 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$42.57 $ 42.57
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.57
5 + $40.86
10 + $39.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.