Low

83003 009100 - 

Wire, Hook Up, HTF Thermoelastomer, White, 24 AWG, 100 ft, 30.48 m

83003 009100 - Wire, Hook Up, HTF Thermoelastomer, White, 24 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
83003 009100
Newark Part No.:
02F4748
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
HTF Thermoelastomer
:
White
:
24AWG
:
-
:
100ft
:
30.48m
:
19 x 36AWG
:
600V
:
Silver Plated Copper
:
1.118mm
:
UL 1213
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83003 009100 is a 100ft Hook-up/Lead Wire with 24AWG (19 x 36) stranded silver-coated copper conductor and extruded TFE PTFE insulation. PTFE is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties. PTFE is generally restricted to applications requiring its special characteristics because its basic resin and processing costs are relatively high.
  • 24Ω/1000ft at 20°C Nominal conductor DC resistance
  • -70 to +200°C Operating temperature range
  • VW-1 Flame tested

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

108 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$41.60 $ 41.60
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $48.93
5 + $46.95
10 + $45.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.