Low

8262 010U500 - 

Coaxial Cable, RG58C, 20 AWG, 50 ohm, 500 ft, 152.4 m

8262 010U500 - Coaxial Cable, RG58C, 20 AWG, 50 ohm, 500 ft, 152.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8262 010U500
Newark Part No.:
87K1570
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG58C
:
20AWG
:
-
:
50ohm
:
500ft
:
152.4m
:
Black
:
PVC
:
Tinned Copper
:
19 x 33AWG
:
4.953mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8262 010U500 is a Coaxial Cable with 20AWG tinned copper conductor and a polyethylene insulation. This 50Ω coax cable comes with a non-contaminating black PVC jacket and tinned copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
  • 186.824N Maximum recommended pulling tension
  • 0.252637µH/m Nominal inductance
  • 66% Nominal velocity of propagation
  • 35.4348Ω/km at 20°C Nominal conductor DC resistance (DCR)
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Defence, Military & Aerospace

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$380.70 $ 380.70
Price for:
Spool of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $422.99
5 + $405.87
10 + $391.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.