Low

8073 - 

Wire, Magnet, Hi Temp, Polyester, Transparent, 14 AWG, 80 ft, 24.4 m

8073 - Wire, Magnet, Hi Temp, Polyester, Transparent, 14 AWG, 80 ft, 24.4 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8073
Newark Part No.:
87K2704
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Polyester
:
Transparent
:
14AWG
:
-
:
80ft
:
24.4m
:
Solid
:
-
:
Copper
:
1.732mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8073 is a 80ft 1-conductor Hook-up/Lead Magnet Wire with 14AWG solid bare copper conductors and polyester insulation. The Poly-Thermaleze® base coat is a cross-linked, modified polyester. Its top coat is an amide-imide polymer. Rated for 200°C usage, Belden heavy-armored Poly-Thermaleze has exceptional ability to resist solvents and abuse in difficult windings.
  • 2.5Ω/1000ft at 20°C Nominal conductor DC resistance
  • 5.9A Maximum recommended current

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

170 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$87.14 $ 87.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $87.14
5 + $83.61
10 + $80.59