Low

8049 - 

Wire, Solid, Magnet, Beldsol, PU/Nylon Insulated, Unjacketed, 18 AWG, 100 ft, 30.48 m

8049 - Wire, Solid, Magnet, Beldsol, PU/Nylon Insulated, Unjacketed, 18 AWG, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
8049
Newark Part No.:
36F1312
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Unjacketed
:
-
:
18AWG
:
-
:
100ft
:
30.48m
:
Solid
:
-
:
Copper
:
1.077mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 8049 is a 100ft 1-conductor Beldsol dual insulated Hook-up/Lead Magnet Wire with 18AWG solid bare copper conductors and polyurethane/nylon insulation. Combining excellent dielectric characteristics of polyurethane and toughness and solvent resistance of a nylon overcoat. Rated by IEEE tests for 270°F usage and will solder without insulation removal at 750°F.
  • 6.400Ω/1000ft at 20°C Nominal conductor DC resistance
  • 2.3A Maximum recommended current

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$50.91 $ 50.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $59.89
5 + $57.47
10 + $55.39