Low

7923A 0101000 - 

Unshielded Networking Cable, DataTuff®, Cat5e, 4 Pair, 24 AWG, 1000 ft, 304.8 m

7923A 0101000 - Unshielded Networking Cable, DataTuff®, Cat5e, 4 Pair, 24 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
7923A 0101000
Newark Part No.:
87K1517
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
4 Pair
:
24AWG
:
-
:
1000ft
:
304.8m
:
Black
:
Solid
:
300V
:
PVC
:
Copper
:
5.842mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7923A 0101000 is a 4-pair Unshielded Cable with 24AWG bonded-pair solid bare copper conductors and a polyolefin insulation. The 7923A series multi-conductor category 5e DataTuff® twisted pair cable comes with an industrial grade black PVC outer jacket. It is suitable for use with the industrial Ethernet cable, harsh environments, Ethernet/IP™, 350MHz Enhanced Category 5e, Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL component or composite video, AES/EBU digital audio, AES51, RS-422, CMX - outdoor, RJ-45 compatible. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 177.928N Maximum recommended pulling tension
  • 49.215pF/m Nominal mutual capacitance
  • 70% Nominal velocity of propagation
  • 9Ω/100m at 20°C Maximum conductor DC resistance (DCR)

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$635.09 $ 635.09
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $635.09
5 + $609.39
10 + $587.36
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.