BELDEN  6304UE 877U500  Multiconductor Unshielded Cable, Natural, 6 Conductor, 18 AWG, 500 ft, 152.4 m

BELDEN 6304UE 877U500

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 73H5128
  • Manufacturer Part No 6304UE 877U500

Product Overview


The 6304UE 877U500 is a 6-conductor Unshielded Cable with 18AWG bare copper conductors and Flamarrest® low smoke polyvinyl chloride insulation. The 6304UE series 5304UE non-plenum multi-conductor cable features natural color Flamarrest® low smoke polyvinyl chloride jacket with ripcord. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 597.838N Maximum recommended pulling tension
  • 111.554pF/m Nominal capacitance conductor to conductor
  • 21.3265Ω/km at 20°C Nominal conductor DC resistance (DCR)

Applications

Communications & Networking; Automation & Process Control; Metering; Security; Industrial; Computers & Computer Peripherals; Sensing & Instrumentation; Audio; Commercial
Back to top

Product Information


  • Jacket Color Natural
  • No. of Conductors 6Conductor
  • Wire Gauge 18AWG
  • Conductor Area CSA -
  • Reel Length (Imperial) 500ft
  • Reel Length (Metric) 152.4m
  • No. of Max Strands x Strand Size 7 x 18AWG
  • Voltage Rating 300V
  • Jacket Material LSPVC
  • Conductor Material Copper
  • External Diameter 5.486mm
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Spool of 500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $196.35 $196.35

Buy

Price

Quantity List Price
1 - 9 $196.35
10 - 24 $181.34
25+ $168.63
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought