Low

6300UEU1000-008 - 

Multiconductor Unshielded Cable, Grey, 2 Conductor, 18 AWG, 1000 ft, 304.8 m

6300UEU1000-008 - Multiconductor Unshielded Cable, Grey, 2 Conductor, 18 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
6300UEU1000-008
Newark Part No.:
05H8541
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Grey
:
2Conductor
:
18AWG
:
-
:
1000ft
:
304.8m
:
7 x 26AWG
:
300V
:
LSPVC
:
Copper
:
3.912mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6300UEU1000-008 is a 304.8m 2-core grey Unshielded Multiconductor Cable for use with the security and commercial audio cables. It has stranded bare copper conductors with Flamarrest® insulation and Flamarrest® jacket with ripcord.
  • 0.49215µH/m Nominal inductance
  • 200.169N Maximum recommended pulling tension
  • 0 to 75°C Operating temperature range

Applications

Industrial, Commercial, Audio, Security

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/13/17
$175.58 $ 175.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $175.58
5 + $168.48
10 + $162.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.