Low

BELDEN  38218 0101000  Wire, Photovoltaic Solar, PVC, Black, 18 AWG, 1000 ft, 304.8 m

BELDEN 38218 0101000
Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
38218 0101000
Newark Part No.:
59R0156
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Jacket Material:
PVC
Jacket Color:
Black
Wire Gauge:
18AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
16 x 30AWG
Voltage Rating:
1kV
Conductor Material:
Tinned Copper
External Diameter:
5.461mm
Approval Specification:
-
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor