Low

3612 0061000 - 

Unshielded Networking Cable, DataTwist, Cat6e, 4 Pair, 23 AWG, 1000 ft, 304.8 m

3612 0061000 - Unshielded Networking Cable, DataTwist, Cat6e, 4 Pair, 23 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
3612 0061000
Newark Part No.:
14R9784
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat6e
:
4 Pair
:
23AWG
:
-
:
1000ft
:
304.8m
:
Blue
:
Solid
:
300V
:
PVC
:
Copper
:
5.944mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3612 0061000 is a 4-pair 1000ft Unshielded Cable with 23AWG solid bare copper conductors and polyolefin insulation. This 3613 plenum enhanced CAT6 non-bonded pair riser-CMR premise horizontal multi-conductor cable comes with a ripcord and blue PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 200.169N Maximum recommended pulling tension
  • 70% Nominal velocity of propagation
  • 7.7Ω/100m at 20°C Nominal conductor DC resistance (DCR)
  • 0 to 75°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/25/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$450.84 $ 450.84
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $450.84
5 + $432.60
10 + $416.96
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.