Low

1673A TIN100 - 

Coaxial Cable, Microwave, RG402, 19 AWG, 50 ohm, 100 ft, 30.48 m

1673A TIN100 - Coaxial Cable, Microwave, RG402, 19 AWG, 50 ohm, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1673A TIN100
Newark Part No.:
87K1141
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG402
:
19AWG
:
-
:
50ohm
:
100ft
:
30.48m
:
-
:
Unjacketed
:
SPCCS (Silver Plated Copper Coated Steel)
:
Solid
:
3.505mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1673A TIN100 is a 100ft RG-405/U microwave Coaxial Cable with 19AWG solid silver-plated copper-covered steel (SPCCS) conductor, TFE PTFE insulation, copper-tin composite shield (100% coverage) and unjacketed. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
  • 50Ω Nominal characteristic impedance
  • 0.07μH/ft Nominal inductance
  • 29.5pF/ft Conductor to shield nominal capacitance
  • 69.5% Nominal velocity of propagation
  • 20.5Ω/1000ft at 20°C Nominal conductor DC resistance
  • 4.5Ω/1000ft at 20°C Nominal outer shield DC resistance

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$624.38 $ 624.38
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $624.38
5 + $599.11
10 + $577.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.