Low

1594A 008U1000 - 

Unshielded Networking Cable, DataTwist CMR/CMX Outdoor, Cat5e, 4 Pair, 24 AWG, 1000 ft, 305 m

1594A 008U1000 - Unshielded Networking Cable, DataTwist CMR/CMX Outdoor, Cat5e, 4 Pair, 24 AWG, 1000 ft, 305 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1594A 008U1000
Newark Part No.:
81C9011
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
4 Pair
:
24AWG
:
-
:
1000ft
:
305m
:
Grey
:
Solid
:
300V
:
PVC
:
Copper
:
5.588mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1594A 008U1000 is a 4-pair1000ft (305m) CAT5e (200MHz), Unshielded Twisted Pair, Riser-CMR, CMX Outdoor, Premise Horizontal Cable with 24 AWG solid bare copper conductors, polyolefin insulation, ripcord and grey UV resistant PVC jacket. Unshielded Multipaired Cable with 24AWG solid bare copper conductors and polyolefin insulation. Suitable applications include premise horizontal cable, Gigabit Ethernet, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL component or composite video, AES/EBU, digital vdeo, RS-422, outdoor.
  • 25 lbs Maximum recommended pulling tension
  • 68% Nominal velocity of propagation
  • 9.38Ω/100m max. conductor DCR / 3% Max. DCR unbalance
  • -40 to 75°C Operating temperature range

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$304.83 $ 304.83
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $304.83
5 + $292.50
10 + $281.92
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.