Low

1583A 0061000 - 

Unshielded Networking Cable, DataTwist, Cat5e, 4 Pair, 24 AWG, 1000 ft, 305 m

1583A 0061000 - Unshielded Networking Cable, DataTwist, Cat5e, 4 Pair, 24 AWG, 1000 ft, 305 m
1583A 0061000 - Unshielded Networking Cable, DataTwist, Cat5e, 4 Pair, 24 AWG, 1000 ft, 305 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1583A 0061000
Newark Part No.:
20M4372
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
4 Pair
:
24AWG
:
-
:
1000ft
:
305m
:
Blue
:
Solid
:
300V
:
PVC
:
Copper
:
4.801mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1583A 0061000 is a 4-pair 1000ft Unshielded Cable with 24AWG solid bare copper conductors and polyolefin insulation. This riser-CMR premise horizontal Cat5e non-bonded pair multi-conductor cable comes with a ripcord and blue PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 155.687N Maximum recommended pulling tension
  • 70% Nominal velocity of propagation
  • 9.38Ω/100m at 20°C Nominal conductor DC resistance (DCR)
  • -20 to 60°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$201.76 $ 201.76
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $237.36
5 + $227.76
10 + $219.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

BELDEN - 1583A 0061000 - UNSHIELDED CABLE MULTIPAIR, 4PAIR, 24AWG, 1000FT, 300V, BLUE 5 5 1 1
Excellent cable I find the jacket on this Cat5E cable to be superior to other brands. It's thicker and more pliant. It provides better protection and is less likely to kink as it is pulled in. December 26, 2014
  • 2015-06-11T15:21:44.667-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_20M4372, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.