Low

1227A1 008U1000 - 

Unshielded Networking Cable, DataTwist, Cat3, 2 Pair, 24 AWG, 1000 ft, 304.8 m

1227A1 008U1000 - Unshielded Networking Cable, DataTwist, Cat3, 2 Pair, 24 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1227A1 008U1000
Newark Part No.:
04F6069
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat3
:
2 Pair
:
24AWG
:
-
:
1000ft
:
304.8m
:
Grey
:
Solid
:
300V
:
PVC
:
Copper
:
4.394mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1227A1 008U1000 is a 2-pair Unshielded Cable with 24AWG solid bare copper conductors and a polypropylene insulation. The 1227A1 series multi-conductor category 3 non-bonded-pair cable comes with a gray polyvinyl chloride outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 15lbs Maximum recommended pulling tension
  • 15pF/ft Nominal mutual capacitance
  • 70% Nominal velocity of propagation
  • 28Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$184.25 $ 184.25
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $184.25
5 + $176.79
10 + $170.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.