Low

1212 008U1000 - 

Unshielded Networking Cable, DataTwist, Cat5e, 4 Pair, 24 AWG, 1000 ft, 304.8 m

1212 008U1000 - Unshielded Networking Cable, DataTwist, Cat5e, 4 Pair, 24 AWG, 1000 ft, 304.8 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1212 008U1000
Newark Part No.:
45P4948
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
4 Pair
:
24AWG
:
-
:
1000ft
:
304.8m
:
Grey
:
Solid
:
300V
:
PVC
:
Copper
:
4.724mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1212 008U1000 is a 4-pair CAT-5e unshielded Non-bonded-pair Cable with solid bare copper conductor, polyolefin insulator and a PVC jacket. The riser-CMR premise horizontal cable is suitable for Gigabit Ethernet, POE, POE+, 100BaseTX, 100BaseVG ANYLAN, 155ATM, 622ATM, NTSC/PAL component or composite video, AES/EBU and digital video.
  • 35lbs Maximum recommended pulling tension
  • 15pF/m Nominal mutual capacitance
  • 70% Nominal velocity of propagation
  • 8.9Ω/100m at 20°C Maximum conductor DC resistance (DCR)

Applications

Communications & Networking, Imaging, Video & Vision

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 5/14/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$281.13 $ 281.13
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price
1 + $281.13
5 + $269.75
10 + $260.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.