New to Newark/element14? Start here
2013/05/22

Spotted an Error? Print Page Share this page

BELDEN - 1212 004U1000 - UNSHLD MULTIPR CABLE 4PR 1000FT 300V YEL

BELDEN1212 004U1000
Image is for illustrative purposes only.
Please refer to product description
BELDEN
Manufacturer:
BELDEN
Newark Part Number:
04R6497
Manufacturer Part No:
1212 004U1000

Technical Data Sheet (2.96MB) EN
Technical Data Sheet (2.96MB) EN

Product Information
  • UNSHLD MULTIPR CABLE 4PR 1000FT 300V YEL
  • Reel Length (Imperial): 1000ft
  • Reel Length (Metric): 304.8m
  • LAN Category: Cat5e
  • No. of Pairs: 4
  • Conductor Size AWG: 24AWG
  • Jacket Color: Yellow
  • Jacket Material: PVC (Polyvinyl Chloride)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1182

Catalog Page/Catalog Number:

1182 / 130

1188 / 129

1239 / 128

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 26 days

Price For: Spool of 1,000

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $243.54  

  1. Qty

Price

Qty Price
1  - 4 $243.54
5  - 9 $231.74
10+  $224.36
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Cable - Multipaired Unshielded) OR (1212 004U1000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----