New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BELDEN - 1172A B59500 - SHLD MULTICOND CABLE, 4COND, 26AWG, 500FT, 100V

BELDEN1172A B59500
Image is for illustrative purposes only.
Please refer to product description
BELDEN
Manufacturer:
BELDEN
Newark Part Number:
06M3859
Manufacturer Part No:
1172A B59500

Technical Data Sheet (96.79KB) EN
Technical Data Sheet (96.79KB) EN

Product Information
  • SHLD MULTICOND CABLE, 4COND, 26AWG, 500FT, 100V
  • Reel Length (Imperial): 500ft
  • Reel Length (Metric): 152.4m
  • No. of Conductors: 4
  • Conductor Size AWG: 26AWG
  • Voltage Rating: 100V
  • No. of Max Strands x Strand Size: 40 x 30AWG
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 26 days

Price For: Spool of 500

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $524.62  

  1. Qty

Price

Qty Price
1  - 4 $524.62
5  - 9 $499.19
10+  $483.29
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Cable - Multiconductor Shielded) OR (1172A B59500)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----