New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BELDEN - 10GX12 0101000 - UNSHLD MULTIPR CABLE 4PR 1000FT 300V BLK

BELDEN10GX12 0101000
Image is for illustrative purposes only.
Please refer to product description
BELDEN
Manufacturer:
BELDEN
Newark Part Number:
04R6463
Manufacturer Part No:
10GX12 0101000

Technical Data Sheet (3.29MB) EN
Technical Data Sheet (3.29MB) EN

Product Information
  • UNSHLD MULTIPR CABLE 4PR 1000FT 300V BLK
  • Reel Length (Imperial): 1000ft
  • Reel Length (Metric): 304.8m
  • LAN Category: Cat6a
  • No. of Pairs: 4
  • Conductor Size AWG: 23AWG
  • Jacket Color: Black
  • Jacket Material: PVC (Polyvinyl Chloride)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1184

Catalog Page/Catalog Number:

1184 / 131

1181 / 130

1188 / 129

Availability

1 available to ship today

Price For: Spool of 1,000

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $616.28  

  1. Qty

Price

Qty Price
1  - 4 $616.28
5  - 9 $586.40
10+  $567.72
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BELDEN) OR (Cable - Multipaired Unshielded) OR (10GX12 0101000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----