Low

1030A-0101000 - 

Multipair Shielded Cable, Tray, Black, 1 Pair, 16 AWG, 1000 ft, 305 m

1030A-0101000 - Multipair Shielded Cable, Tray, Black, 1 Pair, 16 AWG, 1000 ft, 305 m

The actual product may differ from image shown

Manufacturer:
BELDEN BELDEN
Manufacturer Part No:
1030A-0101000
Newark Part No.:
10J5369
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Black
:
1 Pair
:
16AWG
:
-
:
1000ft
:
305m
:
7 x 24AWG
:
300V
:
PVC
:
Copper
:
6.528mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1030A-0101000 is a 1-pair 1000ft Shielded Cable with 16AWG twisted pair stranded bare copper conductors and PVC insulation. This 300V multi-conductor power-limited tray cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage) and black PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
  • 177.928N Maximum recommended pulling tension
  • 0.62339µH/m Nominal inductance
  • 200.141pF/m Nominal capacitance conductor to conductor
  • 12.1397Ω/km at 20°C Nominal conductor DC resistance (DCR)
  • -30 to 105°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$477.31 $ 477.31
Price for:
Spool of 1000
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $530.34
5 + $490.81
10 + $457.87
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.