New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

BEI SENSORS - EM-DR1-IC-5-TB-28V/V - OPTICAL ISOLATOR MODULE, 5-28V, DIN RAIL

BEI SENSORSEM-DR1-IC-5-TB-28V/V
Image is for illustrative purposes only.
Please refer to product description
BEI SENSORS
Manufacturer:
BEI SENSORS
Newark Part Number:
60R3120
Manufacturer Part No:
EM-DR1-IC-5-TB-28V/V

Technical Data Sheet (182.41KB) EN
Technical Data Sheet (182.41KB) EN

Product Information
  • OPTICAL ISOLATOR MODULE, 5-28V, DIN RAIL
  • Signal Conditioner Input: Voltage
  • Signal Conditioner Output: Voltage
  • No. of Output Channels: 1
  • Leaded Process Compatible: No
  • Peak Reflow Compatible (260 C): No
  • RoHS Compliant: No
Find Similar Products grouped by common attributes

Availability

4 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $473.28  

  1. Qty

Price

Qty Price
1  - 4 $473.28
5  - 9 $454.24
10  - 24 $443.36
25+  $437.92
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
WS.005.3542

WIELAND ELECTRIC

DIN RAIL

Accessory Type:DIN Rail Mount; External Depth:7.5mm; External Width:35mm; For Use With:Wieland Electric DIN Rail Terminals; Length:0.5m;

101
Price
For: 1 Each
1+
$2.85
100+
$2.58
250+
$2.36
500+
$2.19
more...

101 available to ship today

924-31186-18100

BEI SENSORS

ENCODER

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 29 days)

31186-1410

BEI SENSORS

MATING CONECTORY CABLE ASSEMBLY

0
Price
For: 1 Each
Call for price
This product cannot be ordered
Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)

31186-1630

BEI SENSORS

ENCODER

0
Price
For: 1 Each
1+
$227.50
10+
$211.25
25+
$203.75
50+
$196.25
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(BEI SENSORS) OR (Output Isolators) OR (EM-DR1-IC-5-TB-28V/V)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

WIELAND ELECTRIC WS.005.3542
1 Each
$2.85
BEI SENSORS 924-31186-18100
1 Each
Call for price
This product cannot be ordered
BEI SENSORS 31186-1410
1 Each
Call for price
This product cannot be ordered