Low

BEI SENSORS  9902090CW  HALL EFFECT POSITION SENSOR

BEI SENSORS 9902090CW
Technical Data Sheet (278.34KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage DC Min:
4.75V
Supply Voltage DC Max:
5.25V
Sensor Terminals:
Connector
Sensor Housing:
Rectangular
Output Configuration:
-
Output Voltage Min:
250mV
Switching Speed:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.