BEI SENSORS  9615R5.1KL2.0  LINEAR POSITION SENSOR

BEI SENSORS 9615R5.1KL2.0

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 86H6856
  • Manufacturer Part No 9615R5.1KL2.0

Product Overview


The 9615R5.1KL2.0 is a spring-return Linear-position Sensor is designed for a variety of space-limited feedback applications that require high accuracy. 9600 series linear position sensor is ideally suited for use where reliability in a harsh operating environment is a primary consideration. The solderable terminal tabs, suitable for use with 0.110-inch (2.8mm) PDQ styled crimped wiring lugs and durable spring-loaded plunger, make installation and operation easy.
  • Conductive plastic sensor
  • IP40 Protection rating
  • -40 to 135°C Operating temperature range

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • No. of Pins: 3
  • Operating Magnetic Force Min: -
  • Output Current: -
  • SVHC: To Be Advised
  • Sensor Housing: Rectangular
  • Supply Voltage DC Max: -
  • Supply Voltage DC Min: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1865
  •  132/1862

Availability

Availability:  786


  • 786 in stock for same day shipping
 
Check stock and lead times
  • 288 Further stock expected to ship on Mar 24, 2016
  • More stock available week commencing 4/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $37.14 $37.14

Buy

Price

Quantity List Price
1 - 4 $37.14
5 - 9 $34.76
10 - 24 $30.47
25+ $29.52
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


BEI SENSORS - 9615R5.1KL2.0 - LINEAR POSITION SENSOR 4 5 1 1
Linear Position Sensor Item was exactly as described. Initial data collected indicates nice smooth linear response thru the entire range of motion. February 19, 2015
  • 2015-06-11T15:22:42.680-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_86H6856, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought