Low

BEI SENSORS  9605R1.7KL2.0  Linear Position Sensor, Spring Return, 9600 Series, 1.7 kohm, Rectangular, 1%, 12.7 mm Travel

BEI SENSORS 9605R1.7KL2.0
BEI SENSORS 9605R1.7KL2.0
Manufacturer Part No:
9605R1.7KL2.0
Newark Part No.:
86H6854
Product Range
9600 Series
Technical Datasheet:
See all Technical Docs
BEI SENSORS 9605R1.7KL2.0
BEI SENSORS 9605R1.7KL2.0

The actual product may differ from image shown

Product Overview

The 9605R1.7KL2.0 is a spring-return Linear-position Sensor is designed for a variety of space-limited feedback applications that require high accuracy. 9600 series linear position sensor is ideally suited for use where reliability in a harsh operating env...
  • Conductive plastic sensor
  • IP40 Protection rating
  • -40 to 135°C Operating temperature range

 

Product Information

Supply Voltage DC Min:
-
Supply Voltage DC Max:
-
Sensor Housing:
Rectangular
No. of Pins:
3 Pin
Output Current:
-
Operating Magnetic Force Min:
-
Product Range:
9600 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.