Low

ZMX8210 - 

8 Input Channel 3 Bus Mic Line Zone Mixer

ZMX8210 - 8 Input Channel 3 Bus Mic Line Zone Mixer
ZMX8210 - 8 Input Channel 3 Bus Mic Line Zone Mixer

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
ZMX8210
Newark Part No.:
82T4295
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

8-Channel 3-Bus Mic/Line Zone Mixer The XMZ8210 is a professional 8-channel audio mixer designed specifically for fixed installations. this rack mountable mixer can distribute music programming and announcements to up to three zones and is perfect for restaurants, office areas, health clubs and houses of worship.
  • Ultra-flexible and easy-to-use zone mixer with remote control ports for commercial sound systems and fixed installation applications
  • 6 ultra-low noise Mic/Line inputs with Gain control, -20 dB Pad, Level/Clip indicator, +48 V phantom power and bus-assign switches
  • 2 selectable high-headroom stereo inputs with mono/stereo switch
  • Channel 1 provides variable threshold to enable automatic bus mute for announcements, etc.
  • 3 assignable outputs (Left, Right and Aux) with individual Master controls and 5-segment LED meters
  • Ultra-musical 4-band master EQ and global microphone low-cut filter for perfect sound adjustment
  • Left, Right, Aux and Mute bus links available including Master/Slave switch for connecting multiple units
  • Remote master Left/Right level control port for ultimate flexibility
  • Select switch for routing microphone bus post remote control
  • Integrated channel muting system with Priority select
  • All inputs/outputs on Euro-type connectors

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/1/18
$149.99 $ 149.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $149.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.