Low

XR18 - 

18 Channel 12 Bus Digital Mixer for iPad/Android Tablets

XR18 - 18 Channel 12 Bus Digital Mixer for iPad/Android Tablets
XR18 - 18 Channel 12 Bus Digital Mixer for iPad/Android Tablets
XR18 - 18 Channel 12 Bus Digital Mixer for iPad/Android Tablets

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XR18
Newark Part No.:
84Y7734
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

18 Channel, 12 Bus Digital Mixer The revolutionary XR18 is a powerhouse 18 input/12 bus portable mixer housed in an extremely sturdy stage box design for use with iPad and Android tablets. It is ideally suited for both live and studio applications, thanks to its 16 award-winning Midas-designed mic preamps, convenient integrated Wi-Fi module for wireless control - and a lightning-fast, bidirectional USB Audio Interface.
  • iPad/Android tablet controlled 18-input digital mixer for studio and live application
  • 16 award-winning MIDAS-designed, fully programmable mic preamps for audiophile sound quality
  • Built-In Tri-Mode Wi-Fi router for direct operation-no need for external routers
  • 18 x 18 channel, bidirectional USB interface for direct recording on iPad etc.
  • Revolutionary Dugan-style Auto-Mixing automatically manages microphone gain sharing
  • Award-winning X32 effects rack featuring 4 stereo FX slots including high-end simulations such as Lexicon 480L and PCM70, EMT250 and Quantec QRS etc.
  • 100-band Real Time Analyzer (RTA) for all channel and bus EQ's
  • ULTRANET connectivity for BEHRINGER's P-16 Personal Monitoring System
  • Rack ears and protection bumpers included for flexible rack and onstage applications
  • 6 aux and main LR buses with inserts, full dynamics processing and 6-band parametric or 31-band graphic EQ
  • 6 XLR aux outputs and 2 XLR main outputs plus phones connector
  • 40-Bit floating-point DSP features “unlimited” dynamic range with no internal overload and near-zero overall latency
  • Free iOS, Android and PC/Mac/Linux apps available for remote operation via Ethernet, LAN or Wi-Fi
  • MIDI In/Out allows controlling the mixer via MIDI equipment (incl. Mackie Control protocol) or for use as a USB MIDI interface (future firmware)
  • Future firmware updates, incl. new FX “Plug Ins”, downloadable from behringer. com free of charge
  • Internal switch-mode power supply for noise-free audio and low power consumption
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$599.99 $ 599.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $599.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.