Low

XR12 - 

12 Input Digital Mixer for iPad/Android Tablets

XR12 - 12 Input Digital Mixer for iPad/Android Tablets
XR12 - 12 Input Digital Mixer for iPad/Android Tablets
XR12 - 12 Input Digital Mixer for iPad/Android Tablets

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XR12
Newark Part No.:
84Y7732
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

12 Input Digital Mixer The revolutionary XR12 is a powerhouse 12 input portable/rack-mountable mixer for iPad and Android tablets, and is ideally suited for both live and studio applications, thanks to its 4 award-winning MIDAS-designed mic preamps, convenient integrated Wi-Fi module for wireless control, plus USB connectivity for file storage, system updates and uncompressed stereo recordings via the USB Stereo Recorder.
  • iPad/Android tablet controlled 12-input digital mixer for studio and live application
  • 4 award-winning MIDAS-designed, fully programmable mic preamps for audiophile sound quality
  • Built-In Tri-Mode Wi-Fi router for direct operation-no need for external routers
  • Revolutionary Dugan-style Auto-Mixing automatically manages microphone gain sharing
  • USB connector for file storage or uncompressed stereo WAV recording and playback
  • Award-winning X32 effects rack featuring 4 stereo FX slots including high-end simulations such as Lexicon 480L and PCM70, EMT250 and Quantec QRS etc.
  • 100-band Real Time Analyzer (RTA) for all channel and bus EQ's
  • Rack ears and protection bumpers included for flexible rack and onstage applications
  • 2 aux and main LR buses with inserts, full dynamics processing and 6-band parametric or 31-band graphic EQ
  • 2 TRS aux outputs and 2 XLR main outputs plus phones connector
  • 40-Bit floating-point DSP features “unlimited” dynamic range with no internal overload and near-zero overall latency
  • Free iOS, Android and PC/Mac/Linux apps available for remote operation via Ethernet, LAN or Wi-Fi
  • MIDI In/Out allows controlling the mixer via MIDI equipment (incl. Mackie Control protocol) (future firmware)
  • Future firmware updates, incl. new FX “Plug Ins”, downloadable from behringer. com free of charge
  • Internal switch-mode power supply for noise-free audio and low power consumption
  • 3-Year Warranty Program
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.