Low

XM8500 - 

Microphone, Wireless, Dynamic Cardioid, 50 Hz-15 kHz, -70 dB, 150 Ohms, Metal, ULTRAVOICE

XM8500 - Microphone, Wireless, Dynamic Cardioid, 50 Hz-15 kHz, -70 dB, 150 Ohms, Metal, ULTRAVOICE

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XM8500
Newark Part No.:
74R2932
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dynamic Cardioid Microphone The XM8500 provides an amazing frequency response of 50 Hz to 15 kHz, and includes a two-stage pop filter to minimize breath and pop noises. And with its tough metal construction and sturdy steel windscreen, you can count on it to come through after countless gigs and studio applications. The XM8500 even includes a rugged hard case with a mic clip and stand adapter.
  • 50 Hz to 15 kHz frequency response
  • Cardioid characteristic with excellent feedback suppression
  • Shock mount system reduces handling noise
  • Two-stage pop filter minimizes breath and pop noises
  • Sturdy, reliable metal construction and electromagnetic shielding
  • Delivered in a rugged hard case with microphone clip and stand adapter

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$19.99 $ 19.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $19.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.