Low

XENYX 802 - 

Analog Mixer, 4Ch, 6x TRS Input, 2x XLR Mic Preamp, 2x Band EQ, With 1x FX Send Per Channel

XENYX 802 - Analog Mixer, 4Ch, 6x TRS Input, 2x XLR Mic Preamp, 2x Band EQ, With 1x FX Send Per Channel
XENYX 802 - Analog Mixer, 4Ch, 6x TRS Input, 2x XLR Mic Preamp, 2x Band EQ, With 1x FX Send Per Channel
XENYX 802 - Analog Mixer, 4Ch, 6x TRS Input, 2x XLR Mic Preamp, 2x Band EQ, With 1x FX Send Per Channel

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XENYX 802
Newark Part No.:
74R2929
Product Range
XENYX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XENYX Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Play music between sets via the RCA CD/Tape inputs (assignable to main mix or control room/phones outputs) and record your performance to an outboard recording device via the RCA outputs. Little Wonder Weighing in at just 2.2 pounds, the XENYX 802 is the portable, practical way to turn a small performance with multiple vocalists into a sonic gem. Choirs, folk duos, coffee shops and karaoke lounges agree the XENYX 802 packs superior sound into small places. Value Lending optimum sound quality to small-scale performances has never been this easy or affordable. The XENYX 802 provides incredible versatility at a price other mixers in this class simply cannot touch.
  • Premium ultra low-noise, high headroom analog mixer
  • 2 state-of-the-art XENYX Mic Preamps comparable to stand-alone boutique preamps
  • No external power source or software is required
  • 1 post fader FX send per channel for external FX devices
  • 1 stereo aux return for FX applications or as separate stereo input
  • Main mix outputs plus separate control room, phones and stereo CD/tape outputs
  • CD/tape inputs assignable to main mix or control room/phones outputs
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by BEHRINGER Germany

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/17
$64.99 $ 64.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $64.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.