Low

XENYX 1222USB - 

Analog Mixer, 8Ch, 10x TRS Input, 4x XLR Mic Preamp, 3x British EQ, 60mm Faders, With Effects

XENYX 1222USB - Analog Mixer, 8Ch, 10x TRS Input, 4x XLR Mic Preamp, 3x British EQ, 60mm Faders, With Effects
XENYX 1222USB - Analog Mixer, 8Ch, 10x TRS Input, 4x XLR Mic Preamp, 3x British EQ, 60mm Faders, With Effects
XENYX 1222USB - Analog Mixer, 8Ch, 10x TRS Input, 4x XLR Mic Preamp, 3x British EQ, 60mm Faders, With Effects
XENYX 1222USB - Analog Mixer, 8Ch, 10x TRS Input, 4x XLR Mic Preamp, 3x British EQ, 60mm Faders, With Effects
XENYX 1222USB - Analog Mixer, 8Ch, 10x TRS Input, 4x XLR Mic Preamp, 3x British EQ, 60mm Faders, With Effects

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XENYX 1222USB
Newark Part No.:
74R2923
Product Range
XENYX Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
XENYX Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

XENYX USB Series mixers are designed to handle your live gigs, and they provide the state-of-the-art tools you need to make stunning, professional-quality recordings. Along with their built-in USB/audio interfaces, XENYX USB mixers come with all the recording and editing software you'll need to turn your computer system into a complete, high-performance home recording studio. New studio-grade FX processor with 16 editable presets including reverb, chorus, flanger, delay, pitch shifter, multi-effects, Tap function and storable user parameter settings
  • Premium ultra-low noise, high headroom analog mixer
  • Four state-of-the-art, phantom-powered XENYX Mic Preamps, comparable to stand-alone boutique preamps
  • Four total gang spaces available
  • Neo-classic "British" 3-band EQs for warm and musical sound
  • Built-in stereo USB/Audio Interface to connect directly to your computer
  • Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins and ultra-low latency driver downloadable at www.behringer.com
  • 7-band stereo graphic EQ allows precise frequency correction of monitor or main mixes
  • Revolutionary FBQ Feedback Detection System instantly reveals critical frequencies
  • Breathtaking XPQ 3D stereo surround effect for more vitality and enhanced stereo image
  • Voice Canceller function for easy-to-use sing-along applications
  • Four fully equipped stereo input channels featuring two additional mic inputs on channels 5/6 and 7/8, 3-band EQ and input trim control
  • Channel inserts on each mono channel for flexible connection of outboard equipment
  • Two aux sends per channel: one pre fader for monitoring, one post fader (for internal FX and/or as external send)
  • Two multi-functional stereo aux returns
  • Balanced main mix outputs with gold-plated XLR connectors, headphone/control room output and stereo rec outputs
  • Long-wearing 60-mm logarithmic-taper faders and sealed rotary controls
  • Rack mount brackets included for ultimate flexibility
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/5/18

Contact me when back in stock

$229.99 $ 229.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $229.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.