Low

XENYX 1204USB - 

12 Input 2 Bus Mixer with Mic Preamps, EQ and USB

XENYX 1204USB - 12 Input 2 Bus Mixer with Mic Preamps, EQ and USB
XENYX 1204USB - 12 Input 2 Bus Mixer with Mic Preamps, EQ and USB
XENYX 1204USB - 12 Input 2 Bus Mixer with Mic Preamps, EQ and USB
XENYX 1204USB - 12 Input 2 Bus Mixer with Mic Preamps, EQ and USB
XENYX 1204USB - 12 Input 2 Bus Mixer with Mic Preamps, EQ and USB

The actual product may differ from image shown

Manufacturer:
BEHRINGER BEHRINGER
Manufacturer Part No:
XENYX 1204USB
Newark Part No.:
72R6874
Product Range
XENYX
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
XENYX
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Premium 12-Input 2/2-Bus Mixer This premium 12-input 2/2-bus mixer features XENYX microphone preamps, and compressors, British EQs and a USB audio interface. Also included is EnergyXT2. 5 Compact BEHRINGER Edition music production software.
  • Premium ultra-low noise, high headroom analog mixer
  • Four state-of-the-art XENYX, phantom-powered Mic Preamps comparable to stand-alone boutique preamps
  • Four studio-grade compressors with super-easy "one-knob" functionality and control LED for professional vocal and instrumental sound
  • Neo-classic "British" 3-band EQs for warm and musical sound
  • Built-in stereo USB/Audio Interface to connect directly to your computer. Free audio recording, editing and podcasting software
  • Revolutionary energy XT2. 5 Compact BEHRINGER Edition music production software included with feature-rich audio/MIDI sequencer
  • Two aux sends per channel: 1 pre fader for monitoring applications, 1 post fader for external FX devices
  • Clip LEDs and mute/alt 3-4 function on all channels
  • Two subgroups with separate outputs for added routing flexibility
  • Two multi-functional stereo aux returns with flexible routing
  • Balanced main mix outputs with gold-plated XLR connectors plus separate control room, headphones and stereo tape outputs
  • Control room/phones outputs with multi-input source matrix
  • Long-wearing 60-mm logarithmic-taper faders and sealed rotary controls
  • Planet Earth switching power supply for maximum flexibility (100 - 240 V~), noise-free audio, superior transient response plus low power consumption
  • Rack mount brackets included for ultimate flexibility
  • High-quality components and exceptionally rugged construction ensure long life

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$159.99 $ 159.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $159.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.